
* Images are for reference only
ALS80U433NJ100
- Manufacturer
- KEMET
- MFR.Part #
- ALS80U433NJ100
- JLCPCB Part #
- C1615630
- Package
- Bolt,D77xL117mm
- Description
- 100V 43000uF ±20% 24.9A@10kHz 12mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2300
200+
$14.4090
500+
$13.9020
1000+
$13.6515