This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

ALS81A123NT400

Manufacturer
KEMET
MFR.Part #
ALS81A123NT400
JLCPCB Part #
C3813815
Package
Bolt,D77xL222mm
Description
400V 12000uF ±20% 26.1A@10kHz 17mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $85.8390
200+ $33.2190
500+ $32.0520
1000+ $31.4745
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons