This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

ALS81A754QP025

Manufacturer
KEMET
MFR.Part #
ALS81A754QP025
JLCPCB Part #
C1633260
Package
Bolt,D90xL148mm
Description
25V 0.75F ±20% 33.6A@10kHz 6mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.9860
200+ $22.8270
500+ $22.0260
1000+ $21.6285
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons