
* Images are for reference only
ALS81A821DF500
- Manufacturer
- KEMET
- MFR.Part #
- ALS81A821DF500
- JLCPCB Part #
- C1613867
- Package
- Bolt,D36xL107mm
- Description
- 500V 820uF ±20% 8.9A@10kHz 261mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7060
200+
$5.6910
500+
$5.4915
1000+
$5.3925