This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

ALS81C184NW063

Manufacturer
KEMET
MFR.Part #
ALS81C184NW063
JLCPCB Part #
C1618836
Package
Bolt,D77xL171mm
Description
63V 0.18F ±20% 29.1A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.1110
200+ $20.9415
500+ $20.2050
1000+ $19.8420
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons