
* Images are for reference only
ALS81C242QC500
- Manufacturer
- KEMET
- MFR.Part #
- ALS81C242QC500
- JLCPCB Part #
- C1616096
- Package
- Bolt,D90xL69mm
- Description
- 500V 2400uF ±20% 14.9A@10kHz 98mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$15.9960
200+
$16.8825
30+
$43.6245