This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

ALS81C303MF100

Manufacturer
KEMET
MFR.Part #
ALS81C303MF100
JLCPCB Part #
C1616558
Package
Bolt,D66xL107mm
Description
100V 30000uF ±20% 24.3A@10kHz 14mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.4225
200+ $11.3865
500+ $10.9860
1000+ $10.7895
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons