
* Images are for reference only
ALS81H914NT025
- Manufacturer
- KEMET
- MFR.Part #
- ALS81H914NT025
- JLCPCB Part #
- C1619489
- Package
- Bolt,D77xL222mm
- Description
- 25V 0.91F ±20% 30A@10kHz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.0205
200+
$25.1625
500+
$24.2790
1000+
$23.8410