
* Images are for reference only
ARR05B103KGS
- Manufacturer
- KEMET
- MFR.Part #
- ARR05B103KGS
- JLCPCB Part #
- C1649265
- Package
- Plugin,P=5.08mm
- Description
- ±10% 50V 10nF X7R Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 43
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.9830
200+
$15.8610
500+
$15.3030
1000+
$15.0270