
* Images are for reference only
C0603C101K5RACAUTO7411
- Manufacturer
- KEMET
- MFR.Part #
- C0603C101K5RACAUTO7411
- JLCPCB Part #
- C7435238
- Package
- 0603
- Description
- Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0603 10% AEC-Q200
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 759
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0293
200+
$0.0117
500+
$0.0113
1000+
$0.0111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →