
* Images are for reference only
C0603C430G8HACAUTO
- Manufacturer
- KEMET
- MFR.Part #
- C0603C430G8HACAUTO
- JLCPCB Part #
- C2276374
- Package
- 0603
- Description
- 10V 43pF X8R ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4000
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0053
200+
$0.0056
10+
$0.0146
500+
$0.0054