
* Images are for reference only
C0805X104K1RAC3316
- Manufacturer
- KEMET
- MFR.Part #
- C0805X104K1RAC3316
- JLCPCB Part #
- C6476124
- Package
- 0805
- Description
- 100V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2500
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
Available Order Qty: 2500
In-stock Item Pricing
Qty Unit Price
1+
$0.0339
200+
$0.0261
600+
$0.0218
2500+
$0.0192
10000+
$0.0170
20000+
$0.0158