
* Images are for reference only
C0805X105K5RACAUTO
- Manufacturer
- KEMET
- MFR.Part #
- C0805X105K5RACAUTO
- JLCPCB Part #
- C3858054
- Package
- 0805
- Description
- 50V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1375
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
Available Order Qty: 1363
In-stock Item Pricing
Qty Unit Price
1+
$0.2229
50+
$0.1763
150+
$0.1562
500+
$0.1313
2500+
$0.1202
5000+
$0.1136