
* Images are for reference only
C1206X683G8HACAUTO
- Manufacturer
- KEMET
- MFR.Part #
- C1206X683G8HACAUTO
- JLCPCB Part #
- C2273645
- Package
- 1206
- Description
- 10V 68nF X8R ±2% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1269
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0473
200+
$0.0500
10+
$0.1290
500+
$0.0482