
* Images are for reference only
C1812V104KDRACTU
- Manufacturer
- KEMET
- MFR.Part #
- C1812V104KDRACTU
- JLCPCB Part #
- C2167989
- Package
- 1812
- Description
- 1kV 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$1.1445
10+
$0.9585
30+
$0.8565
100+
$0.7410
500+
$0.6900
1000+
$0.6660