
* Images are for reference only
C2220C205K2RLC7800
- Manufacturer
- KEMET
- MFR.Part #
- C2220C205K2RLC7800
- JLCPCB Part #
- C3900273
- Package
- 2220
- Description
- 200V 2uF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2875
10+
$4.5690
30+
$4.1400
300+
$3.7080
600+
$3.5085
900+
$3.4185