
* Images are for reference only
C317C270J5G5TA7301
- Manufacturer
- KEMET
- MFR.Part #
- C317C270J5G5TA7301
- JLCPCB Part #
- C600214
- Package
- Plugin,P=5.08mm
- Description
- ±5% 50V 27pF X7R Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1865
200+
$0.0722
500+
$0.0696
1000+
$0.0684
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →