
* Images are for reference only
C330C821JGG5TA
- Manufacturer
- KEMET
- MFR.Part #
- C330C821JGG5TA
- JLCPCB Part #
- C1645686
- Package
- Plugin,P=5.08mm
- Description
- ±5% 2kV 820pF C0G Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3530
250+
$0.5250
500+
$0.5055
1000+
$0.4965