This website requires JavaScript.


Holiday Notice: JLCPCB factories will have a one-day holiday on May 31st. Orders can still be placed. The delivery date shall be postponed accordingly.


Coupons
Help
Ship to
no-image

* Images are for reference only

C420C512K2G5TA

Manufacturer
KEMET
MFR.Part #
C420C512K2G5TA
JLCPCB Part #
C1635320
Package
Plugin,D2.5xL5.1mm
Description
±10% 200V 5.1nF C0G Plugin,D2.5xL5.1mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 300

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2006
300+ $0.0776
600+ $0.0749
900+ $0.0735
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons