
* Images are for reference only
C4AEGBW6100A3NJ
- Manufacturer
- KEMET
- MFR.Part #
- C4AEGBW6100A3NJ
- JLCPCB Part #
- C3791214
- Package
- Plugin,P=52.5mm
- Description
- 100uF -40℃~+85℃ ±5% 450V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2625
200+
$7.0680
500+
$6.8190
1000+
$6.6975