
* Images are for reference only
C4AEHBW5550A3MJ
- Manufacturer
- KEMET
- MFR.Part #
- C4AEHBW5550A3MJ
- JLCPCB Part #
- C3788878
- Package
- Plugin,P=52.5mm
- Description
- 55uF -40℃~+85℃ ±5% 600V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1110
200+
$5.8485
500+
$5.6430
1000+
$5.5410