
* Images are for reference only
C4AF9BW5200F3OK
- Manufacturer
- KEMET
- MFR.Part #
- C4AF9BW5200F3OK
- JLCPCB Part #
- C5962741
- Package
- Plugin,P=37.5mm
- Description
- 20uF -55℃~+105℃ ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7015
210+
$2.2755
510+
$2.1990
990+
$2.1615