
* Images are for reference only
C4AFBBW4180T3FK
- Manufacturer
- KEMET
- MFR.Part #
- C4AFBBW4180T3FK
- JLCPCB Part #
- C3796345
- Package
- Plugin,P=10.2mm
- Description
- 1.8uF -55℃~+105℃ ±10% Plugin,P=10.2mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 58
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7725
200+
$0.8160
30+
$2.1075