
* Images are for reference only
C4AQGBU5125P1YK
- Manufacturer
- KEMET
- MFR.Part #
- C4AQGBU5125P1YK
- JLCPCB Part #
- C5962747
- Package
- Plugin,P=27.5mm
- Description
- 12.5uF -55℃~+125℃ ±10% 450V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8650
192+
$1.1430
480+
$1.1055
960+
$1.0860