
* Images are for reference only
C4AQLBU5160M11K
- Manufacturer
- KEMET
- MFR.Part #
- C4AQLBU5160M11K
- JLCPCB Part #
- C3801931
- Package
- Plugin,P=27.5mm
- Description
- 16uF -55℃~+105℃ ±10% 500V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 72
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9905
200+
$0.7710
500+
$0.7440
1000+
$0.7305