
* Images are for reference only
C4AQOLW4380P34J
- Manufacturer
- KEMET
- MFR.Part #
- C4AQOLW4380P34J
- JLCPCB Part #
- C5610561
- Package
- Plugin,P=37.5mm
- Description
- 3.8uF -55℃~+125℃ ±5% 900V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 132
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4935
264+
$1.3950
528+
$1.3470
1056+
$1.3245