
* Images are for reference only
C4ATGBW5100A3FJ
- Manufacturer
- KEMET
- MFR.Part #
- C4ATGBW5100A3FJ
- JLCPCB Part #
- C3789136
- Package
- Plugin,P=37.5mm
- Description
- 10uF -40℃~+85℃ ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 58
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3090
10+
$2.8590
30+
$2.5920
100+
$2.3205
500+
$2.1960
1000+
$2.1390