
* Images are for reference only
C4AUIBW5450M3MJ
- Manufacturer
- KEMET
- MFR.Part #
- C4AUIBW5450M3MJ
- JLCPCB Part #
- C3802272
- Package
- Plugin,P=52.5mm
- Description
- 45uF -55℃~+105℃ ±5% 800V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3605
200+
$2.8485
500+
$2.7495
1000+
$2.7000