
* Images are for reference only
C751U102KSYDBA7317
- Manufacturer
- KEMET
- MFR.Part #
- C751U102KSYDBA7317
- JLCPCB Part #
- C6528556
- Package
- Plugin,P=10mm
- Description
- 1nF ±10% X1,Y1 440V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2060
200+
$0.4815
750+
$0.4650
1500+
$0.4575