
* Images are for reference only
C901U150JUSDCAWL40
- Manufacturer
- KEMET
- MFR.Part #
- C901U150JUSDCAWL40
- JLCPCB Part #
- C5589985
- Package
- Plugin,P=10mm
- Description
- 15pF ±5% X1,Y1 400V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1932
200+
$0.0771
500+
$0.0746
1000+
$0.0732