
* Images are for reference only
C907U809DZNDBAWL20
- Manufacturer
- KEMET
- MFR.Part #
- C907U809DZNDBAWL20
- JLCPCB Part #
- C19533518
- Package
- Plugin,P=7.5mm
- Description
- 8pF Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3438
200+
$0.1371
500+
$0.1326
1000+
$0.1304