
* Images are for reference only
C911U470JUSDBAWL35
- Manufacturer
- KEMET
- MFR.Part #
- C911U470JUSDBAWL35
- JLCPCB Part #
- C6478642
- Package
- Plugin,P=10mm
- Description
- 47pF ±5% X1,Y1 400V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2415
200+
$0.0963
500+
$0.0932
1000+
$0.0915