
* Images are for reference only
C927U820JYSDBAWL35
- Manufacturer
- KEMET
- MFR.Part #
- C927U820JYSDBAWL35
- JLCPCB Part #
- C3285611
- Package
- Plugin,P=7.5mm
- Description
- 82pF ±5% X1,Y2 400V Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 500
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0296
200+
$0.0312
10+
$0.0806
500+
$0.0302