
* Images are for reference only
C947U821KZYDBA7317
- Manufacturer
- KEMET
- MFR.Part #
- C947U821KZYDBA7317
- JLCPCB Part #
- C19383991
- Package
- Plugin,P=7.5mm
- Description
- 820pF ±10% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2355
200+
$0.0941
500+
$0.0909
1000+
$0.0893