
* Images are for reference only
C951U472MUVDAA7317
- Manufacturer
- KEMET
- MFR.Part #
- C951U472MUVDAA7317
- JLCPCB Part #
- C3286900
- Package
- Plugin,P=10mm
- Description
- 4.7nF ±20% X1,Y1 400V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1665
10+
$0.1328
30+
$0.1184
100+
$0.1004
500+
$0.0923
1000+
$0.0875