
* Images are for reference only
C961U392MYWDCA7317
- Manufacturer
- KEMET
- MFR.Part #
- C961U392MYWDCA7317
- JLCPCB Part #
- C3287272
- Package
- Plugin,P=10mm
- Description
- 3.9nF ±20% X1,Y2 400V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1290
200+
$0.0500
500+
$0.0482
1000+
$0.0473