
* Images are for reference only
C9TS5MD5460AARX
- Manufacturer
- KEMET
- MFR.Part #
- C9TS5MD5460AARX
- JLCPCB Part #
- C3800299
- Package
- Plugin
- Description
- 46uF -25℃~+55℃ -5%~+15% 415V Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$14.1330
200+
$14.9160
30+
$38.5440