
* Images are for reference only
CAS21C103KARGC
- Manufacturer
- KEMET
- MFR.Part #
- CAS21C103KARGC
- JLCPCB Part #
- C3287166
- Package
- 2220
- Description
- 10nF ±10% X2 250V 2220 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9425
200+
$0.7515
500+
$0.7260
1000+
$0.7125