
* Images are for reference only
CWR11HC106KCC
- Manufacturer
- KEMET
- MFR.Part #
- CWR11HC106KCC
- JLCPCB Part #
- C4988379
- Package
- 2312
- Description
- 10uF 15V 2.5Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6870
200+
$3.7485
500+
$3.6180
1000+
$3.5520