
* Images are for reference only
EDK226M025S9GAA
- Manufacturer
- KEMET
- MFR.Part #
- EDK226M025S9GAA
- JLCPCB Part #
- C5686679
- Package
- SMD,D6.3xL5.65mm
- Description
- 22uF 25V 55mA@120Hz ±20% SMD,D6.3xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2043
200+
$0.0815
500+
$0.0788
1000+
$0.0774