
* Images are for reference only
EEV227M025S9MAA
- Manufacturer
- KEMET
- MFR.Part #
- EEV227M025S9MAA
- JLCPCB Part #
- C6611972
- Package
- SMD,D8xL10.5mm
- Description
- 220uF 25V 420mA@120Hz 160mΩ@100kHz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4466
200+
$0.1782
500+
$0.1722
1000+
$0.1694