
* Images are for reference only
F161ST105K050V
- Manufacturer
- KEMET
- MFR.Part #
- F161ST105K050V
- JLCPCB Part #
- C3772526
- Package
- SMD,6.1x7.2mm
- Description
- ±10% 50V 1uF -55℃~+125℃ SMD,6.1x7.2mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1700
Total: $0.01

Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.9065
10+
$1.8660
30+
$1.8390
100+
$1.8120