
* Images are for reference only
F161WP334K100V
- Manufacturer
- KEMET
- MFR.Part #
- F161WP334K100V
- JLCPCB Part #
- C3766944
- Package
- SMD,10.2x9.1mm
- Description
- ±10% 100V 330nF -55℃~+125℃ SMD,10.2x9.1mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5255
200+
$0.5910
500+
$0.5700
800+
$0.5595