
* Images are for reference only
F862BK154K310ALR0L
- Manufacturer
- KEMET
- MFR.Part #
- F862BK154K310ALR0L
- JLCPCB Part #
- C7275672
- Package
- Plugin,P=15mm
- Description
- 150nF ±10% X2 310V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 198
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.3045
200+
$0.3210
10+
$0.8025
500+
$0.3105