
* Images are for reference only
F862BP224K310Z
- Manufacturer
- KEMET
- MFR.Part #
- F862BP224K310Z
- JLCPCB Part #
- C3299539
- Package
- Plugin,P=15mm
- Description
- 220nF ±10% X2 310V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 663
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2375
200+
$0.0918
663+
$0.0887
1326+
$0.0870