
* Images are for reference only
JSNDJ5820KB6L0
- Manufacturer
- KEMET
- MFR.Part #
- JSNDJ5820KB6L0
- JLCPCB Part #
- C3772373
- Package
- SMD,30x17.3mm
- Description
- ±10% 63V 82uF -55℃~+125℃ SMD,30x17.3mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 252
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.7425
252+
$31.6335
504+
$30.5220
1008+
$29.9730