
* Images are for reference only
LDECA2180KA0N00
- Manufacturer
- KEMET
- MFR.Part #
- LDECA2180KA0N00
- JLCPCB Part #
- C3771406
- Package
- 1206
- Description
- ±10% 50V 18nF -55℃~+125℃ 1206 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3255
200+
$0.1260
500+
$0.1215
1000+
$0.1194