
* Images are for reference only
LDECC3220MA5N00
- Manufacturer
- KEMET
- MFR.Part #
- LDECC3220MA5N00
- JLCPCB Part #
- C3773580
- Package
- 1812
- Description
- ±20% 50V 220nF -55℃~+125℃ 1812 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2363
200+
$0.0915
500+
$0.0882
1000+
$0.0867