
* Images are for reference only
P278QE103M480A
- Manufacturer
- KEMET
- MFR.Part #
- P278QE103M480A
- JLCPCB Part #
- C3295226
- Package
- Plugin,P=10.2mm
- Description
- 10nF ±20% X1 480V Plugin,P=10.2mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3842
200+
$0.1487
500+
$0.1434
1000+
$0.1409