
* Images are for reference only
PEH169MD4470QB2
- Manufacturer
- KEMET
- MFR.Part #
- PEH169MD4470QB2
- JLCPCB Part #
- C1585410
- Package
- Bolt,D36.6xL97.5mm
- Description
- 63V 4700uF -10%~+30% 22mΩ@100Hz Bolt,D36.6xL97.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8710
200+
$9.2385
500+
$8.9130
1000+
$8.7525